TE 131330 PIDG Terminal Wire Pin Tin 16-14AWG Blue

Image Representative of Range

TE 131330 PIDG Terminal Wire Pin Tin 16-14AWG Blue

Standard range
Order Code:

63-7195

Brand: TE Connectivity MPN: 131330
Qty Unit Price (Ex VAT)
250+ £0.428
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
15,513 in Stock, despatched in 7 days

These insulated wire terminals from TE Connectivity are colour coded. These terminals feature a slightly longer pin, 10mm.


  • Colour: Blue
  • Length: 22.63mm [.891 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 17 - 13
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 4.32mm [.17 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-004
  • Sleeve material: Nylon
  • Barrel inside diameter: 4.4mm [.173 in ]
  • DIN wire size (mm²): 1 - 2.5
  • Packaging quantity: 1
  • Mftrs part no. 131330
Colour Blue
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 22.63mm
Terminal Type Pin Terminal
Termination Crimp
Wire Gauge (AWG) 17 to 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot