TE 131332 PIDG Terminal Wire Pin Tin 12-10AWG Yellow

Image Representative of Range

TE 131332 PIDG Terminal Wire Pin Tin 12-10AWG Yellow

Standard range
Order Code:

63-7198

Brand: TE Connectivity MPN: 131332
Qty Unit Price (Ex VAT)
50+ £1.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
9,556 in Stock, despatched in 7 days

These insulated wire terminals from TE Connectivity are colour coded. These terminals feature a slightly longer pin, 10mm.


  • Colour: Yellow
  • Length: 12.4mm [.48732 in ]
  • Contact plating: Tin
  • Contact plating thickness: 3.81 µm [ 150 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.62 - 6.64
  • Insulation diameter: 3.8 - 6.4mm [.14934 -.251 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Pin
  • Barrel type: Closed Barrel
  • Material thickness: 1mm [.0393 in ]
  • Support style: Insulation Support
  • Shape code: WIRE PIN-004
  • Insulated wire support: Yes
  • Sleeve material: Nylon
  • Barrel inside diameter: 6.4mm [.252306 in ]
  • DIN wire size (mm²): 2.5 - 6
  • Packaging quantity: 1
  • Mftrs part no. 131332
Colour Yellow
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 12.4mm
Terminal Type Pin Terminal
Termination Crimp
Wire Gauge (AWG) 12 to 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot