TE 131443 Plasti-grip Terminal Wire Pin Flat Tin 22-16AWG Red

Standard range
Order Code:

63-7254

Brand: TE Connectivity MPN: 131443
Qty Unit Price (Ex VAT)
400+ £0.261
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 12/02/2025

These insulated flat wire terminals from TE Connectivity are colour coded. These terminals feature a slightly wider pin measuring 10.3 x 2.95 x 0.8mm (L x W x Th).


  • Colour: Red
  • Length: 11mm [.4323 in ]
  • Contact plating: Tin
  • Contact plating thickness: 2.54 µm [ 99.9998 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .26 - 1.65
  • Insulation diameter: 2.7 - 3.6mm [.10611 -.141 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Pin
  • Barrel type: Closed Barrel
  • Material thickness: .8mm [.03144 in ]
  • Support style: Insulation Support
  • Shape code: WIRE PIN-002
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Sleeve material: PVC
  • Barrel inside diameter: 3.68mm [.144624 in ]
  • DIN wire size (mm²): .5 - 1
  • Packaging quantity: 1
  • Mftrs part no. 131443
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 11mm
Terminal Type Blade Connector
Termination Crimp
Thickness 0.8mm
Wire Gauge 22 to 16AWG
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot