Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
TE 1393738-2 Amplimite D-sub Housing Shielded Nickel 15P Grey
Image Representative of Range

TE 1393738-2 Amplimite D-sub Housing Shielded Nickel 15P Grey

Order Code:  

63-7239

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 1393738-2 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    9 15 25 37
 Report an error
Qty Unit Price (Ex VAT)
20+ £5.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 7 days
794 available to back OrderBack-order availability date - 03/08/2024

TE Connectivity shielded D-sub connector cover in die cast nickel, from their Amplimite series.


  • Product type: D-sub Connector Cover Shielded
  • Applies to: Cable
  • Colour: Grey
  • Number of positions: 15
  • Contact plating: Nickel over Copper
  • Insulation diameter: 5 - 9mm (.197 -.355 in )
  • Accessory type: Backshell
  • Cable exit angle: 37.5°
  • Shell size: 2
  • Shield plating material: Nickel over Copper
  • Shielded: Yes
  • Cable insulation diameter: 5 - 9mm (.197 -.355 in )
  • Packaging quantity: 1
  • Mftrs part no. 1393738-2

Knurled screws, cable bushing (grommet) and contact tube must be ordered separately.
Type Housing
Connection Snap on
Number of Pins 15
Number of Rows 2
Orientation 37.5°
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review