TE 140814-2 250 Faston Stud Mount Male Tab 45° Tin

Standard range
Order Code:

63-7160

Brand: TE Connectivity MPN: 140814-2
Qty Unit Price (Ex VAT)
10+ £0.173
50+ £0.170
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
401 in stock, despatched same dayAdditional quantity lead time 9 days

These stud mount tab contacts from TE Connectivity measures 6.35 x 0.81mm and have a 45° bend.


  • Applies to: Stud
  • Length: 7.7mm [.303 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Brass, Tin
  • Terminal orientation: Straight
  • Mating retention type: Dimple
  • Stud diameter: 4.09mm [.161 in ]
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Packaging quantity: 1
  • Mftrs part no. 140814-2
Insulated Uninsulated
Male / Female Male
Mounting Type Stud Mount
Outer Width 6.35mm
Overall Length 7.7mm
Terminal Type Stud Mount Tab
Thickness 0.81mm
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot