TE 160001 Solistrand Terminal Ring M10 Stud Tin 2-0AWG

Image Representative of Range

TE 160001 Solistrand Terminal Ring M10 Stud Tin 2-0AWG

Standard range
Order Code:

63-5698

Brand: TE Connectivity MPN: 160001
Qty Unit Price (Ex VAT)
15+ £6.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
565 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 51.6mm [ 2.028 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 2/0
  • Wire size (mm²): 60.6 - 76.3
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 2mm [.079 in ]
  • Shape code: RING-080
  • Stud diameter: 10mm
  • Stud size: M10, 3/8
  • Weight per piece (g): 32.258
  • Tongue thickness: 2mm [.79in]
  • Barrel inside diameter: 12.802mm [.504 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 160001
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 51.6mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 60.6 to 76.3mm²
Wire Gauge (AWG) 2/0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot