TE 160003 Solistrand Terminal Ring M10 Stud Tin 3-0AWG

Image Representative of Range

TE 160003 Solistrand Terminal Ring M10 Stud Tin 3-0AWG

Standard range
Order Code:

63-5700

Brand: TE Connectivity MPN: 160003
Qty Unit Price (Ex VAT)
10+ £11.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
375 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 54.43mm [ 2.139 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 3/0
  • Wire size (mm²): 76.3 - 97
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 2.3mm [.091 in ]
  • Shape code: RING-080
  • Wire size (CMA): 150500 - 190000
  • Stud diameter: 10mm
  • Stud size: M10, 3/8
  • Weight per piece (g): 38.988
  • Tongue thickness: 2.3mm [.09in]
  • Barrel inside diameter: 14.351mm [.565 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Packaging quantity: 1
  • Mftrs part no. 160003
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 54.43mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 76.3 to 97mm²
Wire Gauge (AWG) 3/0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot