TE 160121 Solistrand Terminal Ring M10 Stud Tin 12-10AWG

Image Representative of Range

TE 160121 Solistrand Terminal Ring M10 Stud Tin 12-10AWG

Standard range
Order Code:

63-5680

Brand: TE Connectivity MPN: 160121
Qty Unit Price (Ex VAT)
200+ £0.573
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 21/03/2025

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 28mm [ 1.1024 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3.31 - 5.26
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1mm [.0393 in ]
  • Shape code: RING-048
  • Stud diameter: 10.44mm [.411 in ]
  • Stud size: M10, 3/8
  • Weight per piece (g): 2.088
  • Tongue thickness: 0.99mm [.039in]
  • Barrel inside diameter: 5.74mm [.226 in ]
  • Number of holes: 1
  • Barrel style: Long
  • Barrel inside diameter (min): 3.28mm [.1291 in ]
  • Packaging quantity: 1
  • Mftrs part no. 160121
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 28mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 3.31 to 5.26mm²
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot