TE 160129 Solistrand Terminal Ring M10 Stud Tin 4-0AWG

Image Representative of Range

TE 160129 Solistrand Terminal Ring M10 Stud Tin 4-0AWG

Standard range
Order Code:

63-5704

Brand: TE Connectivity MPN: 160129
Qty Unit Price (Ex VAT)
10+ £13.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
250 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 56.03mm [ 2.2059 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 4/0
  • Wire size (mm²): 98.3 - 117
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 2.6mm [.102 in ]
  • Support style: Insulation Support
  • Shape code: RING-080
  • Stud diameter: 10mm
  • Stud size: M10, 3/8
  • Weight per piece (g): 45.755
  • Tongue thickness: 2.59mm [.102in]
  • Barrel inside diameter: 22.07mm [.8689 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 16.13mm [.635 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 160129
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 56.03mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge (AWG) 4/0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot