TE 160140 Solistrand Terminal Ring M10 Stud Tin 16-14AWG

Image Representative of Range

TE 160140 Solistrand Terminal Ring M10 Stud Tin 16-14AWG

Standard range
Order Code:

63-5675

Brand: TE Connectivity MPN: 160140
Qty Unit Price (Ex VAT)
55+ £1.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
2,950 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 26.5mm [ 1.0433 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1 - 2.5
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .8mm [.0314 in ]
  • Shape code: RING-048
  • Stud diameter: 10.5mm [.413 in ]
  • Stud size: M10, 3/8
  • Weight per piece (g): 1.768
  • Tongue thickness: 0.80mm [.310in]
  • Barrel inside diameter: 4.1mm [.1614 in ]
  • Number of holes: 1
  • Barrel style: Long
  • Barrel inside diameter (min): 2.1mm [.0827 in ]
  • Packaging quantity: 1
  • Mftrs part no. 160140
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 26.5mm
Stud Size 10mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 1 to 2.5mm²
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot