TE 160170 PIDG Terminal Spade M5 Stud Tin 16-14AWG Blue

Standard range
Order Code:

63-7182

Brand: TE Connectivity MPN: 160170
Qty Unit Price (Ex VAT)
300+ £0.409
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
6,405 in Stock, despatched in 7 days

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Blue
  • Length: 23.4mm [.9213 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 4.32mm [.17 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 5.2mm [.2047 in ]
  • Stud size: M5, #10
  • Weight per piece (g): 1.087
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Number of holes: 1
  • Barrel style: Long
  • Insulation sleeve colour: Blue
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 160170
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 23.4mm
Stud Size 5mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot