TE 160298 PIDG Terminal Ring M8 Stud Tin 12-10AWG Yellow

Standard range
Order Code:

63-5575

Brand: TE Connectivity MPN: 160298
Qty Unit Price (Ex VAT)
250+ £0.376
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
10,762 available to back orderBack-order availability date - 12/02/2025

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Yellow
  • Length: 30.2mm [ 1.19 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.7 - 6.6
  • Insulation diameter: 6.35mm [.25 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 5180 - 13100
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 8.3mm [.327 in ]
  • Stud size: M8, 5/16
  • Weight per piece (g): 2.571
  • Sleeve material: Nylon
  • Tongue thickness: .83mm [.033in]
  • Number of holes: 1
  • Barrel style: Standard
  • Insulation type: Pre-Insulated
  • Insulation sleeve colour: Yellow
  • Barrel inside diameter (min) (in): .253
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 160298
Colour Yellow
Insulated Yes
Mounting Type Wire Mount
Overall Length 30.2mm
Stud Size 8mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 2.7 to 6.6mm²
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot