TE 160626-2 110 Faston Crimp Receptacle Tin 20-17AWG
Image Representative of Range

TE 160626-2 110 Faston Crimp Receptacle Tin 20-17AWG

Standard range
Order Code:

63-7141

Brand: TE Connectivity MPN: 160626-2
  • Quickly find another product in this range by Wire Gauge (AWG):

    20 to 17AWG 22 to 20AWG
Qty Unit Price (Ex VAT)
300+ £0.392
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
16,847 available to back orderBack-order availability date - 12/02/2025

TE Connectivity Faston crimp receptacle from their 110 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Length: 14mm [.551 in ]
  • Width: 2.79mm [.11 in ]
  • Contact plating: Tin
  • Agency/standard: CSA, UL
  • Wire/cable type: Stranded
  • Wire size (AWG): 20 - 17
  • Wire size (mm²): .5 - 1
  • Insulation diameter: 2 - 3mm [.079 -.118 in ]
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Tab thickness: .79mm [.031 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 1
  • Mftrs part no. 160626-2

Chamfered, Versions according to DIN 46247, Part 1, all other versions have dimples, which fit IEC and ISO tabs of nominal Size 2.8.
Insulated Uninsulated
Male / Female Female
Mounting Type Wire Mount
Outer Width 2.79mm
Overall Length 14mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.79mm
Wire Gauge (AWG) 20 to 17AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot