TE 160668-2 110 Fastin-Faston Crimp Receptacle Tin 20-15AWG

Standard range
Order Code:

63-7068

Brand: TE Connectivity MPN: 160668-2
Qty Unit Price (Ex VAT)
200+ £0.469
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 12/02/2025

TE Connectivity Fastin-Faston crimp receptacle from their 110 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Length: 14.9, 15mm
  • Width: 2.79mm [.11 in ]
  • Contact plating: Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 20 - 15
  • Wire size (mm²): .5 - 1.5
  • Insulation diameter: 2 - 3.1mm [.08 -.12 in ]
  • Terminal orientation: Straight
  • Mating retention type: Locking Lance
  • Material thickness: .25mm [.01 in ]
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Tab thickness: .79mm [.031 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 1
  • Mftrs part no. 160668-2

According to DIN 46340, Part 1
Insulated Uninsulated
Male / Female Female
Mounting Type Wire Mount
Outer Width 2.79mm
Overall Length 14.9mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge (AWG) 18 to 15AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot