TE 165026 Solistrand Terminal Ring M6 Stud Tin 12-10AWG

Image Representative of Range

TE 165026 Solistrand Terminal Ring M6 Stud Tin 12-10AWG

Standard range
Order Code:

63-5677

Brand: TE Connectivity MPN: 165026
Qty Unit Price (Ex VAT)
300+ £0.301
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
1,709 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 21.971mm [.865 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.62 - 6.64
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1mm [.0393 in ]
  • Shape code: RING-048
  • Wire size (CMA): 5180 - 13100
  • Stud diameter: 6.25mm [.246 in ]
  • Stud size: M6, 1/4
  • Weight per piece (g): 1.77
  • Tongue thickness: 0.99mm [.039in]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 3.277mm [.129 in ]
  • Operating temperature range: 170 °C [ 338 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 165026
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 21.971mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 2.62 to 6.64mm²
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot