TE 165034 PIDG Terminal Ring M6 Stud Tin 12-10AWG Yellow

Standard range
Order Code:

63-5574

Brand: TE Connectivity MPN: 165034
Qty Unit Price (Ex VAT)
200+ £0.541
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
3,011 in Stock, despatched in 7 days

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Yellow
  • Length: 30.2mm [ 1.19 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.7 - 6.6
  • Insulation diameter: 3.81 - 6.35mm [.15 -.25 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 5180 - 13100
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 6.7mm [.265 in ]
  • Stud size: M6, 1/4
  • Weight per piece (g): 2.737
  • Sleeve material: Nylon
  • Tongue thickness: 1.07mm [.042in]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 6.426mm [.253 in ]
  • Insulation sleeve colour: Yellow
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 165034
Colour Yellow
Insulated Yes
Mounting Type Wire Mount
Overall Length 30.2mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 2.7 to 6.6mm²
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot