TE 165048 PIDG Terminal Wire Pin Tin 12-10AWG

Standard range
Order Code:

63-7283

Brand: TE Connectivity MPN: 165048
Qty Unit Price (Ex VAT)
200+ £0.583
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
2,023 in Stock, despatched in 7 days

These insulated wire terminals from TE Connectivity are colour coded. These terminals feature a slightly longer pin, 10mm.


  • Length: 10mm [.39 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Discrete Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3 - 6
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Barrel inside diameter: 3.4mm [.134 in ]
  • Packaging quantity: 1
  • Mftrs part no. 165048
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 10mm
Terminal Type Pin Terminal
Termination Crimp
Wire Gauge (AWG) 12 to 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot