TE 165049 PIDG Terminal Wire Pin Tin 12-10AWG Yellow

Image Representative of Range

TE 165049 PIDG Terminal Wire Pin Tin 12-10AWG Yellow

Standard range
Order Code:

63-7197

Brand: TE Connectivity MPN: 165049
Qty Unit Price (Ex VAT)
5000+ £0.994
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 20/03/2025

These insulated wire terminals from TE Connectivity are colour coded. These terminals feature a slightly longer pin, 10mm.


  • Colour: Yellow
  • Length: 10mm [.39 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3 - 6
  • Insulation diameter: 6.3mm [.25 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-003
  • Insulated wire support: Yes
  • Sleeve material: Nylon
  • Barrel inside diameter: 6.4mm [.253 in ]
  • DIN wire size (mm²): 2.5 - 6
  • Packaging quantity: 1
  • Mftrs part no. 165049
Colour Yellow
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 10mm
Terminal Type Pin Terminal
Termination Crimp
Wire Gauge (AWG) 12 to 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot