TE 165168 PIDG Terminal Wire Pin Tin 22-16AWG Red

Image Representative of Range

TE 165168 PIDG Terminal Wire Pin Tin 22-16AWG Red

Standard range
Order Code:

63-7189

Brand: TE Connectivity MPN: 165168
Qty Unit Price (Ex VAT)
300+ £0.379
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
3,684 in Stock, despatched in 7 days

These insulated wire terminals from TE Connectivity are colour coded. These terminals feature a slightly longer pin, 10mm.


  • Colour: Red
  • Length: 9.9mm [.39 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 3.56mm [.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-003
  • Wire size (CMA): 493 - 3158
  • Insulated wire support: Yes
  • Sleeve material: Nylon
  • DIN wire size (mm²): .5 - 1
  • Packaging quantity: 1
  • Mftrs part no. 165168
Colour Red
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 9.9mm
Terminal Type Pin Terminal
Termination Crimp
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot