TE 165171 Plasti-grip Terminal Wire Pin Tin 16-14AWG Blue

Standard range
Order Code:

63-7256

Brand: TE Connectivity MPN: 165171
Qty Unit Price (Ex VAT)
350+ £0.345
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
18,748 available to back orderBack-order availability date - 17/02/2025

These insulated round wire terminals from TE Connectivity are colour coded. These terminals feature a slightly longer rounded pin measuring 9.9mm.


  • Colour: Blue
  • Length: 9.9mm [.39 in ]
  • Contact plating: Copper, Tin
  • Wire size (AWG): 17 - 13
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 4.95mm [.195 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Wire Pin
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: WIRE PIN-001
  • Sleeve material: PVC
  • DIN wire size (mm²): 1 - 2.5
  • Packaging quantity: 1
  • Mftrs part no. 165171
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 9.9mm
Terminal Type Pin Terminal
Termination Crimp
Wire Gauge (AWG) 17 to 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot