TE 165566-2 110 Faston Crimp Receptacle PIDG .8mm Tin 22-16AWG Red
Image Representative of Range

TE 165566-2 110 Faston Crimp Receptacle PIDG .8mm Tin 22-16AWG Red

Standard range
Order Code:

63-3110

Brand: TE Connectivity MPN: 165566-2
Qty Unit Price (Ex VAT)
150+ £0.552
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 12/02/2025

TE Connectivity partially insulated diamond grip (PIDG) crimp receptacle from their 110 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: F-Crimp
  • Colour: Red
  • Length: 19.8mm [.779 in ]
  • Width: 2.79mm [.11 in ]
  • Contact plating: Tin
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .3 - 1.5
  • Insulation diameter: 3.5mm [.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Mating retention type: Dimple
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Tab thickness: .79mm [.031 in ]
  • FASTON: Yes
  • Sleeve material: Nylon
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 1
  • Mftrs part no. 165566-2
Colour Red
Insulated Yes
Male / Female Female
Mounting Type Wire Mount
Outer Width 2.79mm
Overall Length 19.8mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge 0.3 to 1.5mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot