Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TE 166291-1 Amplimite Crimp Socket Size 20 DF Gold 24-20AWG

Order Code:  

63-7225

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 166291-1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
450+ £0.247

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
Standard factory lead time 7 days
92,022 available to back OrderBack-order availability date - 03/08/2024

TE Connectivity crimp socket from their Amplimite series. Suitable for Amplimite D-sub housings.


  • Product type: Contact
  • Connector type: Socket
  • Applies to: Wire/Cable
  • Contact plating: Gold
  • Contact plating thickness: .76µm
  • Contact base material: Phosphor Bronze
  • Solder tail contact plating material: Tin over Nickel
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 24-20
  • Insulation diameter: 1.27 - 1.52mm [.05 -.06 in ]
  • Contact retention: Crimp Snap-In
  • Insulation support: Yes
  • Wire range: .2 -.56mm² [ 24 - 20 AWG ]
  • Packaging quantity: 1
  • Mftrs part no. 166291-1
Type Female
Connection Push fit
Number of Pins N/A
Number of Rows N/A
Orientation N/A
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review