TE 180430-2 250 Faston Crimp Receptacle Flag Tin 20-15AWG

Standard range
Order Code:

63-7149

Brand: TE Connectivity MPN: 180430-2
Qty Unit Price (Ex VAT)
300+ £0.300
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 26/02/2025

TE Connectivity Faston flag crimp receptacle from their 250 series.


  • Product type: Crimp Receptacle
  • Applies to: Wire/Cable
  • Crimp type: Tab-Lok
  • Length: 16.6mm [.653 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Tin
  • Wire/cable type: Stranded
  • Wire size (AWG): 20 - 15
  • Wire size (mm²): .5 - 1.5
  • Insulation diameter: 2 - 3.3mm [.079 -.13 in ]
  • Terminal orientation: Flag
  • Support style: Insulation Support
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Connection capacity: Single
  • Housing type: Single or Multiple
  • Packaging quantity: 1
  • Mftrs part no. 180430-2

Versions according DIN 46345
Insulated Uninsulated
Male / Female Female
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 16.6mm
Terminal Type Crimp Receptacle, Flag
Termination Crimp
Thickness 0.8mm
Wire Gauge (AWG) 20 to 15AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot