TE 1825422-1 Rocker Switch Panel Mount 3A On/Off/On Faston Silver SPDT Black

Order Code:

63-1907

Brand: TE Connectivity MPN: 1825422-1

Discontinued


These panel mount SPDT rocker switches from TE Connectivity require a round panel cut-out. Connection is via 2.8mm tab terminals.


  • Product type: Switch
  • Colour: Black
  • Contact plating: Silver
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 3
  • Actuator style: Rocker, Top
  • Switch type: Rocker/Paddle Actuator
  • Configuration (pole-throw): Single Pole - Double Throw
  • Actuator colour: Black
  • Termination type: Quick Connect
  • Voltage rating (VDC): 28
  • Packaging quantity: 1
  • Mftrs part no. 1825422-1
Type Rocker switch
Action On / off / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 3A

Reviews


Be the first to submit a review

Trustpilot