TE 2-160304-4 250 Faston Crimp Receptacle Steel/Nickel 17-13AWG
Image Representative of Range

TE 2-160304-4 250 Faston Crimp Receptacle Steel/Nickel 17-13AWG

Standard range
Order Code:

63-7148

Brand: TE Connectivity MPN: 2-160304-4
Qty Unit Price (Ex VAT)
500+ £0.277
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
10,114 available to back orderBack-order availability date - 12/02/2025

TE Connectivity Faston crimp receptacle from their 250 series.


  • Product type: Crimp Receptacle
  • Applies to: Hermetic Header Tabs
  • Crimp type: F-Crimp
  • Length: 20.2mm [.795 in ]
  • Width: 6.35mm [.25 in ]
  • Contact plating: Nickel, Steel
  • Agency/standard: CSA, UL
  • Wire/cable type: Stranded
  • Wire size (AWG): 17 - 13
  • Wire size (mm²): 1 - 2.5
  • Insulation diameter: 3 - 4.29mm [.118 -.169 in ]
  • Terminal orientation: Straight
  • Support style: Insulation Support
  • Insulated wire support: Yes
  • Tab thickness: .81mm [.032 in ]
  • FASTON: Yes
  • Insertion force: Normal
  • Disconnect type: Quick Disconnect
  • Fully insulated: Yes
  • Connection capacity: Single
  • Packaging quantity: 1
  • Mftrs part no. 2-160304-4
Insulated Uninsulated
Male / Female Female
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 20.2mm
Terminal Type Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge (AWG) 17 to 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot