TE 281695-8 HE14 Pin Headers Straight Tin 1 x 8P Blue
Image Representative of Range

TE 281695-8 HE14 Pin Headers Straight Tin 1 x 8P Blue

Standard range
Order Code:

63-8101

Brand: TE Connectivity MPN: 281695-8
Qty Unit Price (Ex VAT)
85+ £0.783
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 85
4,068 available to back orderBack-order availability date - 12/02/2025

These straight pin headers from the TE Connectivity HE14 range have a pitch of 2.54mm.


  • Product type: Connector
  • Connector type: Pin Header
  • Applies to: Printed Circuit Board
  • Colour: Blue
  • Length: 2.9mm
  • Number of positions per row: 8
  • Number of rows: 1
  • Row-to-row spacing: 2.54mm (.1 in )
  • Contact plating: Tin
  • Contact base material: Phosphor Bronze
  • Housing material: High Temperature Thermoplastic
  • UL flammability rating: UL94 V-0
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 3
  • Termination method to PCB: Through Hole
  • Agency/standard: CSA LR7189, UL E28476
  • Solder tail contact plating material: Tin over Nickel
  • Termination method to wire/cable: Insulation Displacement Crimp (IDC)
  • Mating alignment type: Polarization
  • Header type: Shrouded
  • Contact shape: Square
  • Post size: .64mm (.025 in )
  • Termination end plating material: Tin-Lead
  • Mating post length: 6.75mm
  • Housing style: 2-Sided
  • Shrouded end dimension (mm): 1.27
  • Operating temperature range: -55 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 281695-8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot