These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.
- Colour: Red
- Length: 17.07mm [.67 in ]
- Contact plating: Copper, Tin
- Wire/cable type: Regular Wire
- Wire size (AWG): 22
- Wire size (mm²): .3 - 1.42
- Insulation diameter: 2.67 - 3.56mm [.105 -.14 in ]
- Insulated: Yes
- Terminal orientation: Straight
- Terminal shape: Ring Tongue
- Barrel type: Closed Barrel
- Support style: Insulation Support
- Shape code: RING-041
- Wire size (CMA): 509 - 3260
- Insulated wire support: Yes
- Voltage (max) (V): 300
- Stud diameter: 3.02mm [.119 in ]
- Stud size: M2.5, #4
- Weight per piece (g): .637
- Sleeve material: Nylon
- Tongue thickness: .79mm [.031in]
- Barrel inside diameter: 3.68mm [.145 in ]
- Number of holes: 1
- Barrel inside diameter (min): 3.68mm [.145 in ]
- Insulation type: Pre-Insulated
- Insulation sleeve colour: Red
- Class: 1 & 2
- Operating temperature range: 105°C
- Packaging quantity: 1
- Mftrs part no. 31880
Colour |
Red |
Insulated |
Yes |
Mounting Type |
Wire Mount |
Overall Length |
17.07mm |
Stud Size |
2.5mm |
Terminal Type |
Ring Terminal Connector |
Termination |
Crimp |
Wire Gauge |
0.3 to1.42mm² |
Wire Gauge (AWG) |
22AWG |
To use this facility please Sign In.
Sign In