TE 31894 PIDG Terminal Ring M6 Stud Tin 22AWG Red
Image Representative of Range

TE 31894 PIDG Terminal Ring M6 Stud Tin 22AWG Red

Standard range
Order Code:

63-5561

Brand: TE Connectivity MPN: 31894
Qty Unit Price (Ex VAT)
250+ £0.326
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
79,265 in Stock, despatched in 7 days

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Red
  • Length: 27.38mm [ 1.078 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 2.67 - 3.56mm [.105 -.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 6.73mm [.265 in ]
  • Stud size: M6, 1/4
  • Weight per piece (g): 1.278
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Number of holes: 1
  • Insulation type: Pre-Insulated
  • Class: 1 & 2
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 31894
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 27.38mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 0.3 to1.42mm²
Wire Gauge (AWG) 22AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot