TE 32054 PIDG Terminal Spade M5 Stud Tin 22AWG Red
Image Representative of Range

TE 32054 PIDG Terminal Spade M5 Stud Tin 22AWG Red

Standard range
Order Code:

63-0718

Brand: TE Connectivity MPN: 32054
Qty Unit Price (Ex VAT)
250+ £0.384
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 02/03/2025

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Red
  • Length: 23.06mm [.908 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22
  • Wire size (mm²): .3 - 1.42
  • Insulation diameter: 2.67 - 3.56mm [.105 -.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 5mm [.197 in ]
  • Stud size: M5, #10
  • Weight per piece (g): .85
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Insulation type: Pre-Insulated
  • Insulation sleeve colour: Red
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 32054
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 23.06mm
Stud Size 5mm
Terminal Type Spade Terminal
Termination Crimp
Wire Gauge 0.3 to 1.42mm²
Wire Gauge (AWG) 22AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot