These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.
- Colour: Blue
- Length: 21.8mm
- Contact plating: Copper, Tin
- Wire/cable type: Regular Wire
- Wire size (AWG): 16 - 14
- Wire size (mm²): 1.25 - 2
- Insulation diameter: 2.92 - 4.31mm [.1149 -.1696 in ]
- Insulated: Yes
- Terminal orientation: Straight
- Terminal shape: Ring Tongue
- Barrel type: Closed Barrel
- Support style: Insulation Support
- Shape code: RING-041
- Wire size (CMA): 2050 - 5180
- Insulated wire support: Yes
- Voltage (max) (V): 300
- Stud diameter: 4.34mm [.171 in ]
- Stud size: M4, #8
- Weight per piece (g): 1.102
- Sleeve material: Nylon
- Tongue thickness: .79mm [.031in]
- Number of holes: 1
- Barrel style: Standard
- Insulation type: Pre-Insulated
- Barrel inside diameter (min) (in): .173
- Operating temperature range: 105°C
- Packaging quantity: 1
- Mftrs part no. 320565
Colour |
Blue |
Insulated |
Yes |
Mounting Type |
Wire Mount |
Overall Length |
21.8mm |
Stud Size |
4mm |
Terminal Type |
Ring Terminal Connector |
Termination |
Crimp |
Wire Gauge |
1.25 to 2mm² |
Wire Gauge (AWG) |
16 to 14AWG |
To use this facility please Sign In.
Sign In