TE 32059 PIDG Terminal Spade M4 Stud Tin 16-14AWG Blue

Standard range
Order Code:

63-7180

Brand: TE Connectivity MPN: 32059
Qty Unit Price (Ex VAT)
250+ £0.473
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
3,508 in Stock, despatched in 7 days

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Blue
  • Length: 23.06mm [.908 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16
  • Wire size (mm²): 1.25 - 2
  • Insulation diameter: 4.32mm [.17 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.031 in ]
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 4.17mm [.164 in ]
  • Stud size: M4, #8
  • Weight per piece (g): 1.105
  • Sleeve material: Nylon
  • Tongue thickness: .84mm [.033in]
  • Insulation type: Pre-Insulated
  • Insulation sleeve colour: Blue
  • Packaging quantity: 1
  • Mftrs part no. 32059
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 23.06mm
Stud Size 4mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge (AWG) 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot