TE 320744 Solistrand Terminal Ring M16 Stud Tin 1-0AWG

Image Representative of Range

TE 320744 Solistrand Terminal Ring M16 Stud Tin 1-0AWG

Standard range
Order Code:

63-5695

Brand: TE Connectivity MPN: 320744
Qty Unit Price (Ex VAT)
15+ £7.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
250 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: .105mm [ 2.678 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 1/0
  • Wire size (mm²): 42.4 - 60.6
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1.85mm [.073 in ]
  • Shape code: RING-049
  • Wire size (CMA): 83700 - 119500
  • Stud diameter: 16.66mm [.656 in ]
  • Stud size: M16, 5/8
  • Weight per piece (g): 29.427
  • Tongue thickness: 1.78mm [.07in]
  • Barrel inside diameter: 11.28mm [.443 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 11.28mm [.444 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 320744
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 68.02mm
Stud Size 16mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 42.4 to 60.6mm²
Wire Gauge (AWG) 1/0AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot