TE 320863 PIDG Terminal Spade Flanged M5 Stud Tin 16-14AWG Blue

Standard range
Order Code:

63-7181

Brand: TE Connectivity MPN: 320863
Qty Unit Price (Ex VAT)
300+ £0.409
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
1,842 available to back orderBack-order availability date - 12/02/2025

These insulated flanged spade terminals from TE Connectivity are colour coded and suitable for M3.5 to M5 studs.


  • Colour: Blue
  • Length: 18.72mm
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.25 - 2
  • Insulation diameter: 4.32mm [.17 in ]
  • Insulated: Yes
  • Terminal orientation: Flanged, Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-024
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 4.82mm [.19 in ]
  • Stud size: M5, #10
  • Weight per piece (g): .945
  • Sleeve material: Nylon
  • Tongue thickness: .84mm [.033in]
  • Barrel style: Standard
  • Insulation type: Pre-Insulated
  • Barrel inside diameter (min) (in): .173
  • Packaging quantity: 1
  • Mftrs part no. 320863
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 18.72mm
Stud Size 5mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot