TE 321045 PIDG Terminal Ring M6 Stud Tin 16-14AWG Blue

Standard range
Order Code:

63-5568

Brand: TE Connectivity MPN: 321045
Qty Unit Price (Ex VAT)
300+ £0.319
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
8,985 in Stock, despatched in 7 days

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Blue
  • Length: 27.38mm
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.25 - 2
  • Insulation diameter: 4.32mm [.17 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 6.73mm [.265 in ]
  • Stud size: M6, 1/4
  • Weight per piece (g): 1.49
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Number of holes: 1
  • Barrel style: Standard
  • Insulation type: Pre-Insulated
  • Barrel inside diameter (min) (in): .173
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 321045
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 27.38mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 1.25 to 2mm²
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot