TE 322870 Solistrand Terminal Ring M8 Stud Tin 2AWG

Image Representative of Range

TE 322870 Solistrand Terminal Ring M8 Stud Tin 2AWG

Standard range
Order Code:

63-5690

Brand: TE Connectivity MPN: 322870
Qty Unit Price (Ex VAT)
100+ £1.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 21/03/2025

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 38.79mm [ 1.527 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 2
  • Wire size (mm²): 26.7 - 42.4
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1.78mm [.07 in ]
  • Shape code: RING-051
  • Wire size (CMA): 52600 - 83700
  • Stud diameter: 8.33mm [.328 in ]
  • Stud size: M8, 5/16
  • Weight per piece (g): 12.297
  • Tongue thickness: 1.85mm [.073in]
  • Barrel inside diameter: 9.39mm [.37 in ]
  • Number of holes: 1
  • Barrel inside diameter (min): 9.39mm [.37 in ]
  • Class: 2
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 322870
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 38.79mm
Stud Size 8mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 26.7 to 42.4mm²
Wire Gauge (AWG) 2AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot