These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.
- Colour: Yellow
- Length: 16.41mm [.646 in ]
- Contact plating: Copper, Tin
- Contact plating thickness: 2.54 µm [ 100 µin ]
- Wire/cable type: Regular Wire
- Wire size (AWG): 26 - 22
- Wire size (mm²): .1 -.41
- Insulation diameter: .79 - 1.397mm [.031 -.055 in ]
- Insulated: Yes
- Terminal orientation: Straight
- Terminal shape: Ring Tongue
- Barrel type: Closed Barrel
- Support style: Insulation Support
- Shape code: RING-041
- Wire size (CMA): 202 - 810
- Insulated wire support: Yes
- Voltage (max) (V): 300
- Stud diameter: 2.36mm [.093 in ]
- Stud size: M2, #2
- Weight per piece (g): .288
- Sleeve material: Nylon
- Tongue thickness: .5mm [.0197in]
- Number of holes: 1
- Insulation type: Pre-Insulated
- Class: 2
- Operating temperature range: 150°C
- Packaging quantity: 1
- Mftrs part no. 323913
Colour |
Yellow |
Insulated |
Yes |
Mounting Type |
Wire Mount |
Overall Length |
16.41mm |
Stud Size |
2mm |
Terminal Type |
Ring Terminal Connector |
Termination |
Crimp |
Wire Gauge |
0.1 to 0.41mm² |
Wire Gauge (AWG) |
26 to 22AWG |
To use this facility please Sign In.
Sign In