TE 323914 PIDG Terminal Ring M2.5 Stud Tin 26-22AWG Yellow
Image Representative of Range

TE 323914 PIDG Terminal Ring M2.5 Stud Tin 26-22AWG Yellow

Standard range
Order Code:

63-5550

Brand: TE Connectivity MPN: 323914
Qty Unit Price (Ex VAT)
250+ £0.367
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 02/03/2025

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Yellow
  • Length: 16.41mm [.646 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .129 -.326
  • Insulation diameter: 1.27 - 2.08mm [.05 -.082 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 202 - 810
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 3.02mm [.119 in ]
  • Stud size: M2.5, #4
  • Weight per piece (g): .286
  • Sleeve material: Nylon
  • Tongue thickness: .5mm [.0197in]
  • Number of holes: 1
  • Insulation type: Pre-Insulated
  • Class: 2
  • Packaging quantity: 1
  • Mftrs part no. 323914
Colour Yellow
Insulated Yes
Mounting Type Wire Mount
Overall Length 16.41mm
Stud Size 2.5mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 0.1 to 0.41mm²
Wire Gauge (AWG) 26 to 22AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot