TE 326861 PIDG Terminal Spade M3.5 Stud Tin 22-16AWG Red

Standard range
Order Code:

63-7170

Brand: TE Connectivity MPN: 326861
Qty Unit Price (Ex VAT)
350+ £0.262
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
1,900 available to back orderBack-order availability date - 12/02/2025

These insulated spade terminals from TE Connectivity are colour coded and suitable for M2.5 to M6 studs.


  • Colour: Red
  • Length: 19.13mm [.7532 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 2.6923 - 3.5897mm [.105 -.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-020
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 3.68mm [.145 in ]
  • Stud size: M3.5, #6
  • Weight per piece (g): .703
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Insulation type: Pre-Insulated
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 326861
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 19.13mm
Stud Size 3.5mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot