TE 326865 PIDG Terminal Spade Flanged M5 Stud Tin 12-10AWG Yellow

Standard range
Order Code:

63-7185

Brand: TE Connectivity MPN: 326865
Qty Unit Price (Ex VAT)
2500+ £1.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack-order availability date - 12/02/2025

These insulated flanged spade terminals from TE Connectivity are colour coded and suitable for M3.5 to M5 studs.


  • Colour: Yellow
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.62 - 6.64
  • Insulation diameter: 3.8461 - 5.8974mm [.15 -.23 in ]
  • Insulated: Yes
  • Terminal orientation: Flanged, Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: SPADE-024
  • Wire size (CMA): 5180 - 13100
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 5.003mm [.197 in ]
  • Stud size: M5, #10
  • Weight per piece (g): 2.447
  • Sleeve material: Nylon
  • Tongue thickness: 1.07mm [.042in]
  • Insulation type: Pre-Insulated
  • Packaging quantity: 1
  • Mftrs part no. 326865
Colour Yellow
Insulated Yes
Mounting Type Wire Mount
Stud Size 5mm
Terminal Type Flanged spade terminal
Termination Crimp
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot