TE 328996 PIDG Terminal Ring M2.5 Stud Tin 16-14AWG Blue

Standard range
Order Code:

63-5563

Brand: TE Connectivity MPN: 328996
Qty Unit Price (Ex VAT)
250+ £0.473
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 02/03/2025

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Blue
  • Length: 17.86mm
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.04 - 2
  • Insulation diameter: 4.32mm [.17 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 3.02mm [.119 in ]
  • Stud size: M2.5, #4
  • Weight per piece (g): .856
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Number of holes: 1
  • Barrel style: Long
  • Insulation type: Pre-Insulated
  • Insulation sleeve colour: Blue
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 328996
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 17.86mm
Stud Size 2.5mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 1.04 to 2mm²
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot