TE 328998 PIDG Terminal Ring M8 Stud Tin 16-14AWG Blue

Extended range
Order Code:

63-5569

Brand: TE Connectivity MPN: 328998
Qty Unit Price (Ex VAT)
350+ £0.345
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderPlease contact us for lead time

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Blue
  • Length: 27.38mm
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16 - 14
  • Wire size (mm²): 1.04 - 2.62
  • Insulation diameter: 4.32mm [.17 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 2050 - 5180
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 8.33mm [.328 in ]
  • Stud size: M8, 5/16
  • Weight per piece (g): 1.305
  • Sleeve material: Nylon
  • Tongue thickness: .79mm [.031in]
  • Number of holes: 1
  • Barrel style: Standard
  • Insulation type: Pre-Insulated
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 328998
Colour Blue
Insulated Yes
Mounting Type Wire Mount
Overall Length 27.38mm
Stud Size 8mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 1.04 to 2.62mm²
Wire Gauge (AWG) 16 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot