TE 34111 Solistrand Terminal Ring M4 Stud Tin 22-16AWG

Standard range
Order Code:

63-5669

Brand: TE Connectivity MPN: 34111
Qty Unit Price (Ex VAT)
550+ £0.168
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
10,600 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 15.77mm [.621 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .3 - 1.42
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .84mm [.033 in ]
  • Shape code: RING-048
  • Wire size (CMA): 509 - 3260
  • Stud diameter: 4.17mm [.164 in ]
  • Stud size: M4, #8
  • Tongue thickness: 0.84mm [.033in]
  • Barrel inside diameter: 1.55mm [.061 in ]
  • Number of holes: 1
  • Barrel inside diameter (min): 1.55mm [.061 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 34111
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 15.77mm
Stud Size 4mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 0.3 to 1.42mm²
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot