TE 34125 Solistrand Terminal Ring M8 Stud Tin 16AWG

Image Representative of Range

TE 34125 Solistrand Terminal Ring M8 Stud Tin 16AWG

Standard range
Order Code:

63-5674

Brand: TE Connectivity MPN: 34125
Qty Unit Price (Ex VAT)
350+ £0.316
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
700 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 21.72mm [.885 in ]
  • Contact plating: Copper, Tin
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 16
  • Wire size (mm²): 1.25 - 2
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .84mm [.033 in ]
  • Shape code: RING-048
  • Wire size (CMA): 2050 - 5180
  • Stud diameter: 7.92mm [.312 in ]
  • Stud size: M8, 5/16
  • Tongue thickness: 0.84mm [.033in]
  • Barrel inside diameter: 2.16mm [.085 in ]
  • Number of holes: 1
  • Barrel inside diameter (min): 2.16mm [.085 in ]
  • Class: 2
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 34125
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 21.72mm
Stud Size 8mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 1.25 to 2mm²
Wire Gauge (AWG) 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot