TE 34323 Solistrand Butt Splice Standard Tin 4AWG

Extended range
Order Code:

63-7269

Brand: TE Connectivity MPN: 34323
  • Quickly find another product in this range by Wire Gauge:

    12-10AWG 16 to 14AWG 22 to 16AWG 4AWG 6AWG
Qty Unit Price (Ex VAT)
30+ £2.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderPlease contact us for lead time

These butt splices from TE Connectivity are from their Solistrand range and are non-insulated.


  • Product type: Splice
  • Contact plating: Tin
  • Wire size (AWG): 4
  • Wire size (mm²): 21
  • Material thickness: 1.85mm [.073 in ]
  • Wire size (CMA): 33100 - 52600
  • Weight per piece (g): 16.612
  • Barrel inside diameter: 7.52mm [.296 in ]
  • Splice material: Copper
  • Splice type: Butt Splice
  • Outside diameter: 11.76mm [.463 in ]
  • Packaging quantity: 1
  • Mftrs part no. 34323
Colour N/A
Wire Gauge 4AWG
Connector Length N/A
Current N/A
Easy Entry N/A
Inside diameter N/A
Insulation Material N/A
Outside Diameter N/A
Type Butt splice

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot