TE 35115 Splice Wire Closed End Tin 22-14AWG Clear

Standard range
Order Code:

63-7258

Brand: TE Connectivity MPN: 35115
Qty Unit Price (Ex VAT)
450+ £0.264
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 450
47,436 available to back orderBack-order availability date - 12/02/2025

These insulated wire splices from TE Connectivity have closed ends and are colour coded.


  • Product type: Splice
  • Colour: Clear
  • Contact plating: Tin
  • Wire size (AWG): 22 - 14
  • Wire size (mm²): .3 - 2
  • Insulation diameter: 6.35, 6.4mm
  • Insulated: Yes
  • Wire size (CMA): 509 - 5180
  • Weight per piece (g): .554
  • Sleeve material: Nylon
  • Splice material: Copper
  • Splice type: Closed End
  • Serrated: Yes
  • Packaging quantity: 1
  • Mftrs part no. 35115

ECN-300V, 105°C.
Colour Clear
Wire Gauge 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot