TE 35772 Solistrand Terminal Ring M6 Stud Tin 12-10AWG

Image Representative of Range

TE 35772 Solistrand Terminal Ring M6 Stud Tin 12-10AWG

Standard range
Order Code:

63-5678

Brand: TE Connectivity MPN: 35772
Qty Unit Price (Ex VAT)
500+ £0.261
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 21/03/2025

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 21.97mm [.86 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.62 - 6.64
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .99mm [.039 in ]
  • Shape code: RING-048
  • Wire size (CMA): 5180 - 13100
  • Stud diameter: 6.73mm [.265 in ]
  • Stud size: M6, 1/4
  • Weight per piece (g): 1.735
  • Tongue thickness: 1.07mm [.042]
  • Barrel inside diameter: 3.28mm [.129 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 3.28mm [.129 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 35772
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 21.97mm
Stud Size 6mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 2.62 to 6.64mm²
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot