TE 35773 Solistrand Terminal Ring M8 Stud Tin 12-10AWG

Image Representative of Range

TE 35773 Solistrand Terminal Ring M8 Stud Tin 12-10AWG

Extended range
Order Code:

63-5679

Brand: TE Connectivity MPN: 35773
Qty Unit Price (Ex VAT)
1000+ £0.174
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 21.97mm [.86 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 12-10
  • Wire size (mm²): 2.62 - 6.64
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .99mm [.039 in ]
  • Shape code: RING-048
  • Stud diameter: 8.3mm [.327 in ]
  • Stud size: M8, 5/16
  • Weight per piece (g): 1.738
  • Tongue thickness: 1.02mm [.04in]
  • Barrel inside diameter: 3.28mm [.129 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min) (in): .129
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 35773
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 21.97mm
Stud Size 8mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 2.62 to 6.64mm²
Wire Gauge (AWG) 12-10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot