TE 36150 PIDG Terminal Ring M3.5 Stud Tin 22-16AWG Red

Image Representative of Range

TE 36150 PIDG Terminal Ring M3.5 Stud Tin 22-16AWG Red

Standard range
Order Code:

63-5556

Brand: TE Connectivity MPN: 36150
Qty Unit Price (Ex VAT)
350+ £0.329
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
4,169 in Stock, despatched in 7 days

These insulated ring terminals from TE Connectivity are colour coded and suitable for M2 to M8 studs.


  • Colour: Red
  • Length: 17.07mm [.67 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .26 - 1.65
  • Insulation diameter: 3.56mm [.14 in ]
  • Insulated: Yes
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .84mm [.033 in ]
  • Support style: Insulation Support
  • Shape code: RING-041
  • Wire size (CMA): 509 - 3260
  • Insulated wire support: Yes
  • Voltage (max) (V): 300
  • Stud diameter: 3.68mm [.145 in ]
  • Stud size: M3.5, #6
  • Weight per piece (g): .65
  • Sleeve material: Nylon
  • Tongue thickness: .84mm [.033in]
  • Barrel inside diameter: 3.68mm [.145 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Insulation type: Pre-Insulated
  • Class: 1 & 2
  • Barrel inside diameter (min) (in): .145
  • Operating temperature range: 105°C
  • Packaging quantity: 1
  • Mftrs part no. 36150
Colour Red
Insulated Yes
Mounting Type Wire Mount
Overall Length 17.07mm
Stud Size 3.5mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 0.26 to 1.65mm²
Wire Gauge (AWG) 26 to 22AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot