TE 36195 Solistrand Terminal Spade M3.5 Stud Tin 22-16AWG

Standard range
Order Code:

63-7287

Brand: TE Connectivity MPN: 36195
Qty Unit Price (Ex VAT)
400+ £0.243
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 12/02/2025

These spade terminals from TE Connectivity are from their Solistrand range and are suitable for use with M3.5 to M5 studs.


  • Product type: Crimp Terminal
  • Connector type: Spade
  • Length: 13.47mm [.53 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 22 - 16
  • Wire size (mm²): .26 - 1.65
  • Terminal orientation: Straight
  • Terminal shape: Spade Tongue
  • Barrel type: Closed Barrel
  • Material thickness: .79mm [.0311 in ]
  • Shape code: SPADE-023
  • Wire size (CMA): 509 - 3260
  • Stud diameter: 3.68mm [.145 in ]
  • Stud size: M3.5, #6
  • Weight per piece (g): .677
  • Tongue thickness: .79mm [.03in]
  • Barrel inside diameter: 1.55mm [.061 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 1.55mm [.061 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 36195
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 13.47mm
Stud Size 3.5mm
Terminal Type Spade terminal
Termination Crimp
Wire Gauge 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot