TE 36808 Solistrand Terminal Ring M12 Stud Tin 6AWG

Image Representative of Range

TE 36808 Solistrand Terminal Ring M12 Stud Tin 6AWG

Standard range
Order Code:

63-5685

Brand: TE Connectivity MPN: 36808
Qty Unit Price (Ex VAT)
40+ £2.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
275 in Stock, despatched in 7 days

These ring terminals from TE Connectivity are from their Solistrand range and are suitable for use with M2.5 to M16 studs.


  • Product type: Crimp Terminal
  • Connector type: Ring
  • Length: 51.64mm [ 2.03 in ]
  • Contact plating: Copper, Tin
  • Contact plating thickness: 2.54 µm [ 100 µin ]
  • Wire/cable type: Regular Wire
  • Wire size (AWG): 6
  • Wire size (mm²): 10.5 - 16.8
  • Terminal orientation: Straight
  • Terminal shape: Ring Tongue
  • Barrel type: Closed Barrel
  • Material thickness: 1.45mm [.057 in ]
  • Shape code: RING-048
  • Wire size (CMA): 20800 - 33100
  • Stud diameter: 13.08mm [.515 in ]
  • Stud size: M12, 1/2
  • Weight per piece (g): 11.403
  • Tongue thickness: 1.45mm [.06in]
  • Barrel inside diameter: 5.89mm [.232 in ]
  • Number of holes: 1
  • Barrel style: Standard
  • Barrel inside diameter (min): 5.89mm [.232 in ]
  • Operating temperature range: 170°C
  • Packaging quantity: 1
  • Mftrs part no. 36808
Colour N/A
Insulated Uninsulated
Mounting Type Wire Mount
Overall Length 51.64mm
Stud Size 12mm
Terminal Type Ring Terminal Connector
Termination Crimp
Wire Gauge 10.5 to 16.8mm²
Wire Gauge (AWG) 6AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot